Technical Document
Specifications
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
3.5 mm Stereo Audio Jack
Gender
Female
Dimensions
35 x 22.5 x 45mm
Height
45mm
Length
35mm
Width
22.5mm
Country of Origin
China
Product details
3.5mm to Screw Terminal, 45mm
Conec2 Snap-in Module featuring 3.5mm Stereo Audio Jack
Screw terminals to the rear
Simply snaps into place in Conec2 (45mm) Faceplates and Riser Pods
The Conec2 CLB45-PHJ is a 45mm Snap-in Module featuring 3.5mm Stereo Audio Connector to the front of the Module and screw terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.
€ 28.61
€ 28.61 Each (Exc. Vat)
€ 35.48
€ 35.48 Each (inc. VAT)
1
€ 28.61
€ 28.61 Each (Exc. Vat)
€ 35.48
€ 35.48 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 28.61 |
10 - 24 | € 27.64 |
25+ | € 26.52 |
Technical Document
Specifications
Brand
RS ProSize
Single Gang
Number of Connectors
1
Type of Connectors
3.5 mm Stereo Audio Jack
Gender
Female
Dimensions
35 x 22.5 x 45mm
Height
45mm
Length
35mm
Width
22.5mm
Country of Origin
China
Product details
3.5mm to Screw Terminal, 45mm
Conec2 Snap-in Module featuring 3.5mm Stereo Audio Jack
Screw terminals to the rear
Simply snaps into place in Conec2 (45mm) Faceplates and Riser Pods
The Conec2 CLB45-PHJ is a 45mm Snap-in Module featuring 3.5mm Stereo Audio Connector to the front of the Module and screw terminals to the rear.
Conec2 Modular Faceplate Range
A range of modular AV & Data faceplate modules plates. Conec2 is a brand new range of snap-in Audio Visual Faceplate
Modules which provides unlimited flexibility for AV, data and communications connectivity.