E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, Shielded

RS Stock No.: 203-5596Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

You may be interested in
Stock information temporarily unavailable.

€ 14.96

€ 14.96 Each (Exc. Vat)

€ 18.55

€ 18.55 Each (inc. VAT)

RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, Shielded

€ 14.96

€ 14.96 Each (Exc. Vat)

€ 18.55

€ 18.55 Each (inc. VAT)

RS PRO Single-Port RJ45 Feedthrough Connector, Cat5e, Shielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.96
10 - 49€ 14.59
50+€ 13.57
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Connector

Interface Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Shield Type

Shielded

You may be interested in