E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded

RS Stock No.: 257-6713Brand: RS PRO
brand-logo
View all in Ethernet Couplers

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Ethernet Connector

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

35.3mm

Width

19mm

Depth

35.5mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 19.55

€ 19.55 Each (Exc. Vat)

€ 24.24

€ 24.24 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded

€ 19.55

€ 19.55 Each (Exc. Vat)

€ 24.24

€ 24.24 Each (inc. VAT)

RS PRO Single-Port RJ45 Female Feedthrough Ethernet Connector, Cat5e, Unshielded
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.55
10+€ 18.17

Technical Document

Specifications

Brand

RS Pro

Type

Feedthrough Ethernet Connector

Interface Type

RJ45 Female

LAN Category

Cat5e

Number of Ports

1

Shield Type

Unshielded

Wiring Configuration

Straight Through

Length

35.3mm

Width

19mm

Depth

35.5mm

Country of Origin

United Kingdom