RS PRO Single, Portable General Purpose Hydraulic Cylinder, 100t, 100mm stroke

Technical Document
Specifications
Brand
RS ProStroke
100mm
Capacity
100t
Closed Height
260mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
360mm
Cylinder Effective Area
133cm²
Oil Capacity
1326cm³
Outside Diameter
180mm
Maximum Operating Pressure
700bar
Weight
19kg
Country of Origin
Spain
€ 4,547.51
€ 4,547.51 Each (Exc. Vat)
€ 5,638.91
€ 5,638.91 Each (inc. VAT)
1
€ 4,547.51
€ 4,547.51 Each (Exc. Vat)
€ 5,638.91
€ 5,638.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProStroke
100mm
Capacity
100t
Closed Height
260mm
Single/Double Acting
Single
Cylinder Type
Solid Plunger, Spring Return
Extended Height
360mm
Cylinder Effective Area
133cm²
Oil Capacity
1326cm³
Outside Diameter
180mm
Maximum Operating Pressure
700bar
Weight
19kg
Country of Origin
Spain