RS PRO Single, Portable Hollow Plunger Hydraulic Cylinders, 30t, 64mm stroke

Technical Document
Specifications
Brand
RS ProStroke
64mm
Capacity
30t
Closed Height
197mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
261mm
Cylinder Effective Area
44cm²
Oil Capacity
281cm³
Outside Diameter
120mm
Maximum Operating Pressure
700bar
Weight
13.2kg
Country of Origin
Spain
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProStroke
64mm
Capacity
30t
Closed Height
197mm
Single/Double Acting
Single
Cylinder Type
Hollow Pulling Cylinder
Extended Height
261mm
Cylinder Effective Area
44cm²
Oil Capacity
281cm³
Outside Diameter
120mm
Maximum Operating Pressure
700bar
Weight
13.2kg
Country of Origin
Spain