E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Single Sided Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

RS Stock No.: 110-2359Brand: RS PRO
brand-logo
View all in Matrix Boards

Technical Document

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Single-Sided Microboards with Foil Laminate Holes

Development boards
Eurocard PTH microboard pcb made from copper laminated FR4 material
Medium packing density
Total flexibility using hard wire or wire wrapping assembly
Two Vcc power rails and 0V ground plane
Dimensionally compatible with IEC 297
DIN 41612 connector pattern front and rear
Printed grid pattern for easy reference
Coated with solder resist to reduce the risk of solder bridging
UL94 V0

DIN Type Stripboards

Stock information temporarily unavailable.

P.O.A.

RS PRO Single Sided Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm

P.O.A.

RS PRO Single Sided Eurocard FR4 1.02mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Sides

1

Hole Pitch

2.54 x 2.54mm

Dimensions

220 x 100 x 1.6mm

Length

220mm

Width

100mm

Thickness

1.6mm

Base Material

Epoxy Glass Fabric Laminate

Hole Diameter

1.02mm

FR Material Grade

FR4

Connection

DIN 41612

Country of Origin

United Kingdom

Product details

Single-Sided Microboards with Foil Laminate Holes

Development boards
Eurocard PTH microboard pcb made from copper laminated FR4 material
Medium packing density
Total flexibility using hard wire or wire wrapping assembly
Two Vcc power rails and 0V ground plane
Dimensionally compatible with IEC 297
DIN 41612 connector pattern front and rear
Printed grid pattern for easy reference
Coated with solder resist to reduce the risk of solder bridging
UL94 V0

DIN Type Stripboards