RS PRO Single Tube Clamp for 8mm tube

RS Stock No.: 145-9754Brand: RS PRODistrelec Article No.: 30418057
brand-logo
View all in Hydraulic Pipe Clamps

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

8mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

8mm

Clamp Spacing

1m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws

€ 29.57

€ 29.57 1 Bag of 5 (Exc. Vat)

€ 36.67

€ 36.67 1 Bag of 5 (inc. VAT)

RS PRO Single Tube Clamp for 8mm tube

€ 29.57

€ 29.57 1 Bag of 5 (Exc. Vat)

€ 36.67

€ 36.67 1 Bag of 5 (inc. VAT)

RS PRO Single Tube Clamp for 8mm tube

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

For Tube Outside Diameter

8mm

Number of Tubes Held

Single

Maximum Tube Outer Diameter

8mm

Clamp Spacing

1m

Body Material

PP

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-30°C

Country of Origin

Germany

Product details

RS PRO Tube Clamps - Single

RS PRO Tube Clamps, designed to enable fixing of straight and bent, tubes and hoses. The clamp body is a square/open design with a ribbed bore enabling secure fixing while ensuring a high degree of sound deadening and vibration damping. Ideal for normal mechanical stress, they are available as a single or twin tube clamp in standard sizes for nominal mechanical requirements.

Features and Benefits

• Reset capability
• High-tensile strength
• High abrasion resistance
• Resistant to cold
• DIN 3015
• Operating temperature range -30°C to 90°C
• Polypropylene clamp body with steel weld plate, zinc plated steel top plate and steel clamp screws