RS PRO Slide On Cable Marker, Pre-printed "0 → 9", 1.3 → 4.4mm Cable
RS Stock No.: 666-515Brand: RS PRO

Technical Document
Specifications
Brand
RS ProAffixing Method
Slide On
Legend
0 → 9
Minimum Cable Diameter
1.3mm
Maximum Cable Diameter
4.4mm
Quantity
5
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Cable Diameter Range
1.3 → 4.4mm
Operating Temperature Range
-45 → +70 °C
You may be interested in
RS PRO Clip On Cable Markers, Black on White, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", 2.7 → 3mm CableBrand: RS PRO
€ 95.801 Bag of 18 (Exc. Vat)
Stock information temporarily unavailable.
P.O.A.
RS PRO Slide On Cable Marker, Pre-printed "0 → 9", 1.3 → 4.4mm Cable
1
P.O.A.
RS PRO Slide On Cable Marker, Pre-printed "0 → 9", 1.3 → 4.4mm Cable
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Clip On Cable Markers, Black on White, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", 2.7 → 3mm CableBrand: RS PRO
€ 95.801 Bag of 18 (Exc. Vat)
Technical Document
Specifications
Brand
RS ProAffixing Method
Slide On
Legend
0 → 9
Minimum Cable Diameter
1.3mm
Maximum Cable Diameter
4.4mm
Quantity
5
Material
PVC
Minimum Operating Temperature
-45°C
Maximum Operating Temperature
+70°C
Cable Diameter Range
1.3 → 4.4mm
Operating Temperature Range
-45 → +70 °C
You may be interested in
RS PRO Clip On Cable Markers, Black on White, Pre-printed "-, +, 0 → 9, E, L, N, R, S, T", 2.7 → 3mm CableBrand: RS PRO
€ 95.801 Bag of 18 (Exc. Vat)