RS PRO Slot 6BA Round Brass Machine Screw BS 57x1/4in

RS Stock No.: 482-8896Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Round

Drive Type

Slot

Length Imperial

1/4in

Thread Size BA

6BA

Material

Brass

Standards Met

BS 57

Finish

Nickel Plated

Product details

Imperial BA Thread - Nickel Plated Brass

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?

Our slot round head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Aesthetically pleasing finish
• Nickel plated brass finish to resist tarnishing

Typical Applications

• Machine parts
• Decorating
• Electrical equipment
• Kitchen utilities

Standards

To BS57 & BS93

You may be interested in
Brass slot round head screw,6 BAx6.4mm
P.O.A.1 Bag of 100 (Exc. Vat)

€ 4.67

€ 4.67 1 Bag of 100 (Exc. Vat)

€ 5.79

€ 5.79 1 Bag of 100 (inc. VAT)

RS PRO Slot 6BA Round Brass Machine Screw BS 57x1/4in

€ 4.67

€ 4.67 1 Bag of 100 (Exc. Vat)

€ 5.79

€ 5.79 1 Bag of 100 (inc. VAT)

RS PRO Slot 6BA Round Brass Machine Screw BS 57x1/4in

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Brass slot round head screw,6 BAx6.4mm
P.O.A.1 Bag of 100 (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Head Shape

Round

Drive Type

Slot

Length Imperial

1/4in

Thread Size BA

6BA

Material

Brass

Standards Met

BS 57

Finish

Nickel Plated

Product details

Imperial BA Thread - Nickel Plated Brass

Machine screws are fully threaded screws that are specifically designed to be used in pre-tapped holes or used with conforming nuts and washers in through holes. Machine screws are available in an array of configurations, materials, driver head types and sizes.
As their name implies, machine screws are used to fasten various components together in appliances, tools, machines, electronic devices, vehicles amongst a whole host of other objects. Machine screws are similar to a bolt but have a socket in the head which allows it to be turned with a screwdriver.

Are they easy to assemble?

Our slot round head machine screws have been designed to give the user an easy assembling experience.

When are they used?

This screw type is commonly used in most food, medical, chemical, electrical and domestic applications. Because of the high quality finish, this screw is often used for decorative purposes.

Features & Benefits

• Excellent corrosion resistance
• Versatile in the number of joints they can fasten
• Aesthetically pleasing finish
• Nickel plated brass finish to resist tarnishing

Typical Applications

• Machine parts
• Decorating
• Electrical equipment
• Kitchen utilities

Standards

To BS57 & BS93

You may be interested in
Brass slot round head screw,6 BAx6.4mm
P.O.A.1 Bag of 100 (Exc. Vat)