RS PRO Slot Cheese Head Nylon Machine Screws DIN 84, M2x12.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
12.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.40mm
Country of Origin
China
€ 37.43
€ 37.43 1 Bag of 100 (Exc. Vat)
€ 46.41
€ 46.41 1 Bag of 100 (inc. VAT)
1
€ 37.43
€ 37.43 1 Bag of 100 (Exc. Vat)
€ 46.41
€ 46.41 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
12.0mm
Thread Size Metric
M2
Thread Size (Metric)
M2
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.40mm
Country of Origin
China