E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Slot Countersunk Nylon Machine Screws DIN 963, M4x12.0mm

RS Stock No.: 232-6941Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Standards Met

DIN 963

Finish

Plain

Thread Pitch

0.70mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 36.86

€ 36.86 1 Bag of 100 (Exc. Vat)

€ 45.71

€ 45.71 1 Bag of 100 (inc. VAT)

RS PRO Slot Countersunk Nylon Machine Screws DIN 963, M4x12.0mm

€ 36.86

€ 36.86 1 Bag of 100 (Exc. Vat)

€ 45.71

€ 45.71 1 Bag of 100 (inc. VAT)

RS PRO Slot Countersunk Nylon Machine Screws DIN 963, M4x12.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Shape

Countersunk

Drive Type

Slot

Length Metric

12.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Nylon

Standards Met

DIN 963

Finish

Plain

Thread Pitch

0.70mm

Country of Origin

China

You may be interested in