RS PRO Slot Countersunk Stainless Steel Wood Screw, A2 304, No. 8 Thread, 25mm Length

Technical Document
Specifications
Brand
RS ProThread Size
No. 8
Length Metric
25mm
Head Shape
Countersunk
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
Product details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications
€ 18.64
€ 18.64 1 Box of 100 (Exc. Vat)
€ 23.11
€ 23.11 1 Box of 100 (inc. VAT)
1
€ 18.64
€ 18.64 1 Box of 100 (Exc. Vat)
€ 23.11
€ 23.11 1 Box of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProThread Size
No. 8
Length Metric
25mm
Head Shape
Countersunk
Drive Type
Slot
Material
Stainless Steel
Stainless Steel Type
A2 304
Country of Origin
China
Product details
Slotted Head - A2 Stainless Steel
A2 grade 18/8 stainless steel (Type 304 S15)
Excellent durability in outdoor applications