RS PRO Slot M1.6 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 8.0mm
RS Stock No.: 179-5646Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
8.0mm
Thread Size Metric
M1.6
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A2 304
Thread Pitch
0.35mm
Country of Origin
Germany
€ 32.08
€ 32.08 1 Bag of 100 (Exc. Vat)
€ 39.78
€ 39.78 1 Bag of 100 (inc. VAT)
RS PRO Slot M1.6 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 8.0mm
1
€ 32.08
€ 32.08 1 Bag of 100 (Exc. Vat)
€ 39.78
€ 39.78 1 Bag of 100 (inc. VAT)
RS PRO Slot M1.6 Countersunk A2 304 Stainless Steel Machine Screws DIN 963 x 8.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 32.08 |
5 - 9 | € 30.93 |
10 - 29 | € 29.76 |
30+ | € 28.14 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
8.0mm
Thread Size Metric
M1.6
Material
Stainless Steel
Standards Met
DIN 963
Stainless Steel Type
A2 304
Thread Pitch
0.35mm
Country of Origin
Germany