Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M2
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.40mm
Country of Origin
China
€ 33.59
€ 33.59 1 Bag of 100 (Exc. Vat)
€ 41.65
€ 41.65 1 Bag of 100 (inc. VAT)
RS PRO Slot M2 Cheese Head Nylon Machine Screw DIN 84 x 6.0mm
1
€ 33.59
€ 33.59 1 Bag of 100 (Exc. Vat)
€ 41.65
€ 41.65 1 Bag of 100 (inc. VAT)
RS PRO Slot M2 Cheese Head Nylon Machine Screw DIN 84 x 6.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
6.0mm
Thread Size Metric
M2
Material
Nylon
Standards Met
DIN 84
Finish
Plain
Thread Pitch
0.40mm
Country of Origin
China