RS PRO Slot M4 Cheese Head Brass Machine Screws DIN 84 x 10.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
10.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 84
Finish
Nickel Plated
Thread Pitch
0.70mm
Country of Origin
Taiwan, Province Of China
Product details
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Electrical switch boxes and faceplates
Domestic wiring
Features and Benefits
Good Corrosion resistance
Tarnish resistant
Improved wear resistance
€ 14.30
€ 14.30 1 Bag of 100 (Exc. Vat)
€ 17.73
€ 17.73 1 Bag of 100 (inc. VAT)
1
€ 14.30
€ 14.30 1 Bag of 100 (Exc. Vat)
€ 17.73
€ 17.73 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 14.30 |
5 - 9 | € 13.78 |
10 - 29 | € 13.26 |
30+ | € 12.56 |
Technical Document
Specifications
Brand
RS ProHead Shape
Cheese
Drive Type
Slot
Length Metric
10.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 84
Finish
Nickel Plated
Thread Pitch
0.70mm
Country of Origin
Taiwan, Province Of China
Product details
Slotted Cheese head Machine Screws, Metric Thread – Nickel Plated Brass
From RS Pro, a range of superior quality cheese head machine screws with a metric thread. The fully threaded fixings have a slotted drive type allowing for easy tightening with a flat blade screwdriver. Fixings can be mated with pre-tapped holes or through hole when used with threaded nuts. The Nickel Plated Brass fixings are available in an array of lengths and thread sizes to suit almost any application.
Typical Applications
Electrical switch boxes and faceplates
Domestic wiring
Features and Benefits
Good Corrosion resistance
Tarnish resistant
Improved wear resistance