RS PRO Slot M4 Countersunk Brass Machine Screw DIN 963 x 25.0mm

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 963
Finish
Nickel Plated
Thread Pitch
0.70mm
Country of Origin
Taiwan, Province Of China
Product details
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing
€ 6.03
€ 6.03 1 Bag of 100 (Exc. Vat)
€ 7.48
€ 7.48 1 Bag of 100 (inc. VAT)
1
€ 6.03
€ 6.03 1 Bag of 100 (Exc. Vat)
€ 7.48
€ 7.48 1 Bag of 100 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M4
Material
Brass
Standards Met
DIN 963
Finish
Nickel Plated
Thread Pitch
0.70mm
Country of Origin
Taiwan, Province Of China
Product details
Metric Thread - Nickel Plated Brass
Nickel finish suits most electrical switch and socket finishes
Those with an extra-long lengths are ideal for when there is tiles or other materials on a wall making the switch boxed set back more than normal
Nickel plated brass finish to resist tarnishing