RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 25.0mm
RS Stock No.: 553-908Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 963
Finish
Bright Zinc Plated
Thread Pitch
0.70mm
€ 8.35
€ 8.35 1 Bag of 100 (Exc. Vat)
€ 10.35
€ 10.35 1 Bag of 100 (inc. VAT)
RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 25.0mm
1
€ 8.35
€ 8.35 1 Bag of 100 (Exc. Vat)
€ 10.35
€ 10.35 1 Bag of 100 (inc. VAT)
RS PRO Slot M4 Countersunk Steel Machine Screws DIN 963 x 25.0mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 8.35 |
5 - 9 | € 8.07 |
10 - 29 | € 7.73 |
30+ | € 7.36 |
Technical Document
Specifications
Brand
RS ProHead Shape
Countersunk
Drive Type
Slot
Length Metric
25.0mm
Thread Size Metric
M4
Material
Steel
Standards Met
DIN 963
Finish
Bright Zinc Plated
Thread Pitch
0.70mm