E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Slot Pan A2 304 Stainless Steel Machine Screws DIN 85, M2x4.0mm

RS Stock No.: 179-5697Brand: RS PRO
brand-logo
View all in Machine Screws

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

4.0mm

Thread Size Metric

M2

Thread Size (Metric)

M2

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Pitch

0.40mm

Stock information temporarily unavailable.

€ 16.89

€ 16.89 1 Bag of 100 (Exc. Vat)

€ 20.94

€ 20.94 1 Bag of 100 (inc. VAT)

RS PRO Slot Pan A2 304 Stainless Steel Machine Screws DIN 85, M2x4.0mm

€ 16.89

€ 16.89 1 Bag of 100 (Exc. Vat)

€ 20.94

€ 20.94 1 Bag of 100 (inc. VAT)

RS PRO Slot Pan A2 304 Stainless Steel Machine Screws DIN 85, M2x4.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 16.89
5 - 9€ 16.29
10 - 29€ 15.64
30+€ 14.83

Technical Document

Specifications

Brand

RS Pro

Head Shape

Pan

Drive Type

Slot

Length Metric

4.0mm

Thread Size Metric

M2

Thread Size (Metric)

M2

Standards Met

DIN 85

Material

Stainless Steel

Stainless Steel Type

A2 304

Thread Pitch

0.40mm