Technical Document
Specifications
Brand
RS ProScrewdriver Type
Screw Holding Screwdriver
Tip Type
Slotted
Tip Size
0.5 mm
Blade Length
75 mm
Handle Material
Plastic
Country of Origin
United States
Product details
RS Pro Screw Gripping Screwdrivers
This high-quality bi-material slotted professional gripping screwdriver from RS PRO has been designed with the best quality in mind. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and greater torque.
Features & Benefits:
• Unique blade shape design for better gripping
• Ergonomically designed and comfortable handle for easy operation and higher torque
• Red / Black colour for easy identification
• Constructed from durable materials that guarantee long-life operation
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQ:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.
€ 45.21
€ 45.21 Each (Exc. Vat)
€ 56.06
€ 56.06 Each (inc. VAT)
1
€ 45.21
€ 45.21 Each (Exc. Vat)
€ 56.06
€ 56.06 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Screw Holding Screwdriver
Tip Type
Slotted
Tip Size
0.5 mm
Blade Length
75 mm
Handle Material
Plastic
Country of Origin
United States
Product details
RS Pro Screw Gripping Screwdrivers
This high-quality bi-material slotted professional gripping screwdriver from RS PRO has been designed with the best quality in mind. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and greater torque.
Features & Benefits:
• Unique blade shape design for better gripping
• Ergonomically designed and comfortable handle for easy operation and higher torque
• Red / Black colour for easy identification
• Constructed from durable materials that guarantee long-life operation
Typical Applications:
This screwdriver is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners. Most common screwdriver types such as flat-blade and cross-recess have a very wide range of application. Only tip size determines if a tool is suitable for the desired application or not. They are commonly used for:
• Mechanical and industrial production
• Woodworking/carpentry
• Fastening wood to metal
Speciality screwdrivers such as TORX, Hex, Tri-Wing etc. are designed for specific applications such as:
• Electronics repairs
• Opening consoles - Xbox/ PlayStation
• Opening Mobile phones
• Opening MacBooks
FAQ:
Is this screwdriver magnetised?
No, this screwdriver is not magnetised but can be simply magnetised by using one of magnetisers available here at RS e.g. 667-3471
Is this screwdriver VDE approved?
No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.