RS PRO Slotted Screwdriver, 5.5 x 1 mm Tip, 100 mm Blade, 200 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5.5 x 1 mm
Blade Length
100 mm
Overall Length
200 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey
€ 10.70
€ 10.70 Each (Exc. Vat)
€ 13.27
€ 13.27 Each (inc. VAT)
1
€ 10.70
€ 10.70 Each (Exc. Vat)
€ 13.27
€ 13.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
5.5 x 1 mm
Blade Length
100 mm
Overall Length
200 mm
Blade Material
Chrome Vanadium Molybdenum Steel
Blade Finish
Black Tip, Chrome
Country of Origin
Turkey