RS PRO Slotted Screwdriver, 8 mm Tip, 300 mm Blade, 420 mm Overall

Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
8 mm
Blade Length
300 mm
Overall Length
420 mm
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel
Blade Finish
Blackened
Product details
RS PRO Long Reach Screwdriver
This range of RS PRO Long Reach Screwdrivers are designed for professionals and enthusiasts alike.
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.
Features and Benefits
- Chrome vanadium steel blades
- Cellulose acetate handles
- Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
- Supadriv™ and Phillips blades are chromium plated with chemically blackened tips
- Torque and gauge tests meet din standard
- Heat treated to HRC 55-60° for screwdriver blade
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 20.96
€ 20.96 Each (Exc. Vat)
€ 25.99
€ 25.99 Each (inc. VAT)
1
€ 20.96
€ 20.96 Each (Exc. Vat)
€ 25.99
€ 25.99 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Slotted
Tip Size
8 mm
Blade Length
300 mm
Overall Length
420 mm
Handle Material
Cellulose Acetate
Blade Material
Chrome Vanadium Steel
Blade Finish
Blackened
Product details
RS PRO Long Reach Screwdriver
This range of RS PRO Long Reach Screwdrivers are designed for professionals and enthusiasts alike.
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.
Features and Benefits
- Chrome vanadium steel blades
- Cellulose acetate handles
- Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
- Supadriv™ and Phillips blades are chromium plated with chemically blackened tips
- Torque and gauge tests meet din standard
- Heat treated to HRC 55-60° for screwdriver blade
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.