RS PRO Slow Action Foot Switch - SP-CO, 10 A Contact Current, 600V Contact Voltage

RS Stock No.: 122-2790Brand: RS PRO
brand-logo
View all in Foot Switches

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Slow Action

Contact Voltage Rating AC

600V

Contact Voltage Rating DC

500V

Contact Current Rating

10 A

Switch Environment

Heavy Duty

IP Rating

IP65

Guard Cover

No

Contact Material

Silver

Width

220mm

Height

60mm

Length

70mm

Dimensions

70 x 220 x 60mm

Country of Origin

China

Product details

RS Pro FS-6 Series Heavy Duty Foot Switches

RS Pro FS-6 series heavy-duty foot switches, with or without protective guard cover. These foot switches feature a slow action break before make SPDT contact sealed in a robust aluminium diecast body.

Robust aluminium alloy diecast body
IP65 Rated
Galvanically separated contacts
Screw terminals with self-lifting clamps
Positive opening of NC contacts

€ 138.35

€ 138.35 Each (Exc. Vat)

€ 171.55

€ 171.55 Each (inc. VAT)

RS PRO Slow Action Foot Switch - SP-CO, 10 A Contact Current, 600V Contact Voltage

€ 138.35

€ 138.35 Each (Exc. Vat)

€ 171.55

€ 171.55 Each (inc. VAT)

RS PRO Slow Action Foot Switch - SP-CO, 10 A Contact Current, 600V Contact Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Contact Configuration

SP-CO

Foot Switch Type

Heavy Duty Foot Switch

Switch Operation

Slow Action

Contact Voltage Rating AC

600V

Contact Voltage Rating DC

500V

Contact Current Rating

10 A

Switch Environment

Heavy Duty

IP Rating

IP65

Guard Cover

No

Contact Material

Silver

Width

220mm

Height

60mm

Length

70mm

Dimensions

70 x 220 x 60mm

Country of Origin

China

Product details

RS Pro FS-6 Series Heavy Duty Foot Switches

RS Pro FS-6 series heavy-duty foot switches, with or without protective guard cover. These foot switches feature a slow action break before make SPDT contact sealed in a robust aluminium diecast body.

Robust aluminium alloy diecast body
IP65 Rated
Galvanically separated contacts
Screw terminals with self-lifting clamps
Positive opening of NC contacts