RS PRO Snap Action Foot Switch - Aluminium, Thermoplastic Case Material, NO + NC, 10A Contact Current, 24V Contact

Technical Document
Specifications
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Aluminium, Thermoplastic
Contact Voltage Rating AC
24V ac, 120V, 400V
Contact Voltage Rating (AC)
24V ac, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Voltage Rating (DC)
24V, 120V, 400V
Contact Current Rating
10A
Switch Environment
Heavy Duty
Country of Origin
Italy
€ 174.86
€ 174.86 Each (Exc. Vat)
€ 216.83
€ 216.83 Each (inc. VAT)
1
€ 174.86
€ 174.86 Each (Exc. Vat)
€ 216.83
€ 216.83 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
NO + NC
Foot Switch Type
Momentary Foot Switch
Switch Operation
Snap Action
Case Material
Aluminium, Thermoplastic
Contact Voltage Rating AC
24V ac, 120V, 400V
Contact Voltage Rating (AC)
24V ac, 120V, 400V
Contact Voltage Rating DC
24V, 120V, 400V
Contact Voltage Rating (DC)
24V, 120V, 400V
Contact Current Rating
10A
Switch Environment
Heavy Duty
Country of Origin
Italy