RS PRO Socket Ethernet Connector, Panel Mount, Cat6a 1 Port 8 -Way

RS Stock No.: 285-7290Brand: RS PRODistrelec Article No.: 30126920
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

CP302

Distrelec Product Id

30126920

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 22.08

€ 22.08 Each (Exc. Vat)

€ 27.38

€ 27.38 Each (inc. VAT)

RS PRO Socket Ethernet Connector, Panel Mount, Cat6a 1 Port 8 -Way

€ 22.08

€ 22.08 Each (Exc. Vat)

€ 27.38

€ 27.38 Each (inc. VAT)

RS PRO Socket Ethernet Connector, Panel Mount, Cat6a 1 Port 8 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Ethernet Connector Type

RJ45 Connector

Gender

Socket

LAN Category

Cat6a

Number of Ports

1

Mounting Type

Panel Mount

Number Of Ways

8

Connector Type

RJ45

Series

CP302

Distrelec Product Id

30126920

Country of Origin

United Kingdom