RS PRO Socket Mount Timer Relay, 12 → 240V ac/dc, 2-Contact, 50 m/s → 30days, 10-Function, SPDT

Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Socket Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
50 m/s → 30days
Number of Contacts
2
Number of Timer Functions
10
Contact Configuration
SPDT
Maximum Voltage
240V ac/dc
Power Supply
Universal
Width
48mm
Minimum Voltage
12V ac/dc
Depth
79mm
Length
48mm
Maximum Operating Temperature
55°C
Contact Material
AgNi
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
Czech Republic
€ 116.00
€ 116.00 Each (Exc. Vat)
€ 143.84
€ 143.84 Each (inc. VAT)
1
€ 116.00
€ 116.00 Each (Exc. Vat)
€ 143.84
€ 143.84 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSupply Voltage
12 → 240V ac/dc
Mounting Type
Socket Mount
Mode of Operation
OFF Delay, ON Delay
Time Range
50 m/s → 30days
Number of Contacts
2
Number of Timer Functions
10
Contact Configuration
SPDT
Maximum Voltage
240V ac/dc
Power Supply
Universal
Width
48mm
Minimum Voltage
12V ac/dc
Depth
79mm
Length
48mm
Maximum Operating Temperature
55°C
Contact Material
AgNi
Time Delay
100ms
Minimum Operating Temperature
-20°C
Country of Origin
Czech Republic