RS PRO Soft Starter, 0.75kW @ 400Vac, 187 → 575 V ac, 3 Phase, IP42, 1.5 Amps

Technical Document
Specifications
Brand
RS ProPower Rating
0.75kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
1.5 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China
€ 360.09
€ 360.09 Each (Exc. Vat)
€ 446.51
€ 446.51 Each (inc. VAT)
1
€ 360.09
€ 360.09 Each (Exc. Vat)
€ 446.51
€ 446.51 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPower Rating
0.75kW @ 400Vac
Motor Starter Type
Soft Start
Voltage Rating
187 → 575 V ac
Phase
3
Current Rating
1.5 A
IP Rating
IP42
Number of Poles
3
Motor Starter Functionality
Automatic, Manual
Overall Length
175mm
Overall Width
92mm
Overall Depth
95mm
Mounting Type
DIN Rail, Screw Fixing
Country of Origin
China