RS PRO Soft Starter, , 132 kW, 200 → 480 V, 3 Phase
RS Stock No.: 206-068Brand: RS PRO

Technical Document
Specifications
Brand
RS ProPower Rating
132 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V
Phase
3
Current Rating
242 A
IP Rating
IP00
Country of Origin
United Kingdom
€ 4,832.19
€ 4,832.19 Each (Exc. Vat)
€ 5,991.92
€ 5,991.92 Each (inc. VAT)
RS PRO Soft Starter, , 132 kW, 200 → 480 V, 3 Phase
1
€ 4,832.19
€ 4,832.19 Each (Exc. Vat)
€ 5,991.92
€ 5,991.92 Each (inc. VAT)
RS PRO Soft Starter, , 132 kW, 200 → 480 V, 3 Phase
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProPower Rating
132 kW
Motor Starter Type
Soft Start
Voltage Rating
200 → 480 V
Phase
3
Current Rating
242 A
IP Rating
IP00
Country of Origin
United Kingdom