RS PRO Soft/Hard Bristle Yellow Scrubbing Brush, PET bristle material
RS Stock No.: 178-7671Brand: RS PRO

Technical Document
Specifications
Brand
RS ProApplication
Commercial, Industrial
Hard/Soft
Soft/Hard
Bristle Material
PET
Colour
Yellow
Product Depth
65mm
Product Width
205mm
Brush Type
Hand Brush
Country of Origin
China
€ 9.55
€ 9.55 Each (Exc. Vat)
€ 11.84
€ 11.84 Each (inc. VAT)
RS PRO Soft/Hard Bristle Yellow Scrubbing Brush, PET bristle material
1
€ 9.55
€ 9.55 Each (Exc. Vat)
€ 11.84
€ 11.84 Each (inc. VAT)
RS PRO Soft/Hard Bristle Yellow Scrubbing Brush, PET bristle material
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProApplication
Commercial, Industrial
Hard/Soft
Soft/Hard
Bristle Material
PET
Colour
Yellow
Product Depth
65mm
Product Width
205mm
Brush Type
Hand Brush
Country of Origin
China