RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc

RS Stock No.: 144-0801Brand: RS PRO
brand-logo
View all in Solenoid Valves

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Number of Ports

2

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Body Material

Brass

Series

SOL

Maximum Working Pressure

12 bar

Operating Temperature Range

-20 → +90 °C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Flow Factor Kv

11m³/h

Flow Factor (Kv)

11m³/h

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

€ 233.49

€ 233.49 Each (Exc. Vat)

€ 289.53

€ 289.53 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc

€ 233.49

€ 233.49 Each (Exc. Vat)

€ 289.53

€ 289.53 Each (inc. VAT)

RS PRO Solenoid Valve, 2 port(s) , NC, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

24 V dc

Number of Ports

2

Connection

1 in G

Operation

Pilot

Default Valve Position

NC

Suitable Applications

Gas, Liquid

Body Material

Brass

Series

SOL

Maximum Working Pressure

12 bar

Operating Temperature Range

-20 → +90 °C

Thread Standard or Connection Type

G

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+90°C

Flow Factor Kv

11m³/h

Flow Factor (Kv)

11m³/h

Country of Origin

Italy

You may be interested in