RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 240 V rms Load

Technical Document
Specifications
Brand
RS ProMaximum Load Current
10 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
240 V rms
Minimum Load Voltage
24 Vrms
Switching Type
Random
Minimum Load Current
50 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India
€ 33.41
€ 33.41 Each (Exc. Vat)
€ 41.43
€ 41.43 Each (inc. VAT)
1
€ 33.41
€ 33.41 Each (Exc. Vat)
€ 41.43
€ 41.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
10 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
240 V rms
Minimum Load Voltage
24 Vrms
Switching Type
Random
Minimum Load Current
50 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India