RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 Vdc Control

RS Stock No.: 253-7288Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

480 V rms

Minimum Load Voltage

48 Vrms

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 Vdc

Switching Type

Zero Cross

Minimum Load Current

30 mA rms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India

€ 47.98

€ 47.98 Each (Exc. Vat)

€ 59.50

€ 59.50 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 Vdc Control

€ 47.98

€ 47.98 Each (Exc. Vat)

€ 59.50

€ 59.50 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 Vdc Control

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

480 V rms

Minimum Load Voltage

48 Vrms

Maximum Control Voltage

32 Vdc

Minimum Control Voltage

3 Vdc

Switching Type

Zero Cross

Minimum Load Current

30 mA rms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India