Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 V dc Control

RS Stock No.: 253-7293Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

480 V rms

Minimum Load Voltage

48 Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Minimum Load Current

30 mA rms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India

Stock information temporarily unavailable.

€ 50.27

€ 50.27 Each (Exc. Vat)

€ 62.33

€ 62.33 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 V dc Control

€ 50.27

€ 50.27 Each (Exc. Vat)

€ 62.33

€ 62.33 Each (inc. VAT)

RS PRO Solid State Relay, 10 Amps Load, Panel Mount, Surface Mount, 480 V rms Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

10 Amps

Mounting Type

Panel Mount, Surface Mount

Maximum Load Voltage

480 V rms

Minimum Load Voltage

48 Vrms

Maximum Control Voltage

32 V dc

Minimum Control Voltage

3 V dc

Switching Type

Random

Minimum Load Current

30 mA rms

Contact Configuration

SPST

Output Device

SCR

Country of Origin

India