Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

RS Stock No.: 922-5135Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

48 → 480V ac

Dimensions

107 x 73.5 x 27mm

Height

27mm

Off State Leakage Current

10 mA

Length

107mm

Operating Temperature Range

-20 → +80°C

Special Features

Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V

Standards Met

CE

Depth

73.5mm

Country of Origin

Belgium

Product details

RS Pro WG A3 Series Three Phase SSR

RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.

Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control

P.O.A.

RS PRO Solid State Relay, 25 A rms Load, Panel Mount, 480 V ac Load, 32 V dc Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

25 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Minimum Control Voltage

3 V dc

Maximum Control Voltage

32 V dc

Switching Type

Random

Control Voltage Range

3 → 32 V dc

Minimum Load Current

0.2 A

Number of Poles

3

Contact Configuration

3P-NO

Terminal Type

Screw

Output Device

Thyristor

Relay Type

AC

Maximum Turn On Time

0.1ms

Load Voltage Range

48 → 480V ac

Dimensions

107 x 73.5 x 27mm

Height

27mm

Off State Leakage Current

10 mA

Length

107mm

Operating Temperature Range

-20 → +80°C

Special Features

Its able to Switch Three Phase Loads with One Control Signal up to Rated Line Currents of 45A and Line Voltages up to 480Vac, Maxi Puck Housing, Panel Mounted, The WG A3 has High Noise Immunity and an Internal Overvoltage Protection which becomes Effective at 1000 V

Standards Met

CE

Depth

73.5mm

Country of Origin

Belgium

Product details

RS Pro WG A3 Series Three Phase SSR

RS Pro WG A3 series solid state relays are able to switch three phase loads with one control signal up to rated line currents of 45A and line voltages up to 480Vac. The WG A3 has high noise immunity and an internal overvoltage protection which becomes effective at 1000 V.

Zero cross or random switching
Maxi puck housing
Panel mounted
AC Loads
DC Input
3-Phase