RS PRO Solid State Relay, 25 Amps Load, Panel Mount, Surface Mount, 280 Vrms Load

Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
280 Vrms
Minimum Load Voltage
24 Vrms
Switching Type
Zero Cross
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India
€ 44.95
€ 44.95 Each (Exc. Vat)
€ 55.74
€ 55.74 Each (inc. VAT)
1
€ 44.95
€ 44.95 Each (Exc. Vat)
€ 55.74
€ 55.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProMaximum Load Current
25 Amps
Mounting Type
Panel Mount, Surface Mount
Maximum Load Voltage
280 Vrms
Minimum Load Voltage
24 Vrms
Switching Type
Zero Cross
Minimum Load Current
80 mA rms
Contact Configuration
SPST
Output Device
Triac
Country of Origin
India