E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Solid State Relay, 40 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

RS Stock No.: 922-5223Brand: RS PRO
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

40 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

33ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Country of Origin

Belgium

Product details

RS Pro WG A5 Series AC Input SSR

RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Zero cross or random switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input

Stock information temporarily unavailable.

P.O.A.

RS PRO Solid State Relay, 40 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control

P.O.A.

RS PRO Solid State Relay, 40 A rms Load, Panel Mount, 280 V ac Load, 280 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Maximum Load Current

40 A rms

Mounting Type

Panel Mount

Maximum Load Voltage

280 V ac

Minimum Load Voltage

24 V ac

Minimum Control Voltage

90 V ac

Maximum Control Voltage

280 V ac

Switching Type

Zero Cross

Control Voltage Range

90 → 280 V ac

Minimum Load Current

0.4 A

Number of Poles

1

Contact Configuration

SPST

Terminal Type

Screw

Output Device

Triac

Relay Type

AC

Maximum Turn On Time

33ms

Load Voltage Range

24 → 280V ac

Dimensions

57.2 x 44.5 x 23mm

Height

23mm

Off State Leakage Current

12 mA

Length

57.2mm

Operating Temperature Range

-20 → +80°C

Special Features

Especially Suited to Switch Resistive Loads as In Heaters and Lamps, Hockey Puck Housing, Panel Mounted

Standards Met

CE, cULus Recognized

Depth

44.5mm

Country of Origin

Belgium

Product details

RS Pro WG A5 Series AC Input SSR

RS Pro WG A5 series zero switching solid state relays provide the user with a compact solution without compromising on performance or reliability. Designed to switch resistive loads like heaters and lamps.

Zero cross or random switching
Hockey Puck Housing
Panel Mounted
AC Loads
AC Input