RS PRO Sous Vide Thermometer & Probe Kit for Food Industry Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1372°C Max,

RS Stock No.: 204-8406Brand: RS PRO
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Sous Vide

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 301.93

€ 301.93 Each (Exc. Vat)

€ 374.39

€ 374.39 Each (inc. VAT)

RS PRO Sous Vide Thermometer & Probe Kit for Food Industry Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1372°C Max,

€ 301.93

€ 301.93 Each (Exc. Vat)

€ 374.39

€ 374.39 Each (inc. VAT)

RS PRO Sous Vide Thermometer & Probe Kit for Food Industry Use, E, J, K, N, R, S, T Probe, 1 Input(s), +1372°C Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Absolute Maximum Temperature Measurement

+1372°C

Thermometer Type

Sous Vide

Probe Type

E, J, K, N, R, S, T

Best Accuracy

±0.2 °C (±0.1%)

Application

Food Industry

Number of Temperature Inputs

1

Resolution

0.1°→1000°

Data Storage

No

Length

130mm

Width

70mm

Height

33mm

Temperature Scale

Centigrade, Fahrenheit

Minimum/Maximum Recordings

Yes

Weight

155g

Battery Type

9V

Country of Origin

United Kingdom