RS PRO SPCO Form A Surface Mount Surface Mount Reed Switch, 300mA 30V

Technical Document
Specifications
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Mounting Type
Surface Mount
Country of Origin
Germany
€ 7.49
€ 7.49 Each (Exc. Vat)
€ 9.29
€ 9.29 Each (inc. VAT)
1
€ 7.49
€ 7.49 Each (Exc. Vat)
€ 9.29
€ 9.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProContact Configuration
SPCO Form A
Maximum Switching Current
300mA
Maximum Switching Power
3W
Maximum Switching Voltage
30V
Mounting Type
Surface Mount
Country of Origin
Germany