RS PRO Special Micrometer, Range 0 mm →25 mm, With UKAS Calibration

RS Stock No.: 342-5272Brand: RS PRO
brand-logo
View all in Micrometers

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.01 mm

Imperial or Metric

Metric

Micrometer Type

Special

Calibrated

UKAS

Battery Operated

No

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Ball Anvil Micrometer

"Ball Anvil" micrometer which has one spherical face and one flat face. Typical applications include measurements of tube wall thickness.

Satin chrome ratchet thimble
Spindle lock

Thimble is graduated 0.01mm, range 0-25mm.

You may be interested in

€ 208.38

€ 208.38 Each (Exc. Vat)

€ 258.39

€ 258.39 Each (inc. VAT)

RS PRO Special Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Calibration type

€ 208.38

€ 208.38 Each (Exc. Vat)

€ 258.39

€ 258.39 Each (inc. VAT)

RS PRO Special Micrometer, Range 0 mm →25 mm, With UKAS Calibration

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Accuracy

±0.01 mm

Imperial or Metric

Metric

Micrometer Type

Special

Calibrated

UKAS

Battery Operated

No

Maximum Measurement

25mm

Minimum Measurement

0mm

Country of Origin

China

Product details

Ball Anvil Micrometer

"Ball Anvil" micrometer which has one spherical face and one flat face. Typical applications include measurements of tube wall thickness.

Satin chrome ratchet thimble
Spindle lock

Thimble is graduated 0.01mm, range 0-25mm.

You may be interested in