RS PRO Spill Absorbent Granules for Chemical Use, 30L Capacity, 1 per Pack

RS Stock No.: 349-433Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Granules

Application

Chemical

Absorbent Capacity

30L

Quantity Per Package

1

Trade Name

Spill-Aid

Colour

White

Weight

4kg

Dimensions

76cm x 50cm x 14cm

Country of Origin

United Kingdom

€ 61.05

€ 61.05 Each (Exc. Vat)

€ 75.70

€ 75.70 Each (inc. VAT)

RS PRO Spill Absorbent Granules for Chemical Use, 30L Capacity, 1 per Pack

€ 61.05

€ 61.05 Each (Exc. Vat)

€ 75.70

€ 75.70 Each (inc. VAT)

RS PRO Spill Absorbent Granules for Chemical Use, 30L Capacity, 1 per Pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Granules

Application

Chemical

Absorbent Capacity

30L

Quantity Per Package

1

Trade Name

Spill-Aid

Colour

White

Weight

4kg

Dimensions

76cm x 50cm x 14cm

Country of Origin

United Kingdom