RS PRO Spill Absorbent Pad for Spill Control Use, 60L Capacity, 100 per Pack

RS Stock No.: 360-118Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Spill Control

Absorbent Capacity

60L

Quantity Per Package

100

Colour

Yellow

Material

Polypropylene

Weight

3.18kg

Dimensions

50cm x 40cm

Country of Origin

United Kingdom

€ 87.18

€ 87.18 1 Box of 100 (Exc. Vat)

€ 108.10

€ 108.10 1 Box of 100 (inc. VAT)

RS PRO Spill Absorbent Pad for Spill Control Use, 60L Capacity, 100 per Pack

€ 87.18

€ 87.18 1 Box of 100 (Exc. Vat)

€ 108.10

€ 108.10 1 Box of 100 (inc. VAT)

RS PRO Spill Absorbent Pad for Spill Control Use, 60L Capacity, 100 per Pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Pad

Application

Spill Control

Absorbent Capacity

60L

Quantity Per Package

100

Colour

Yellow

Material

Polypropylene

Weight

3.18kg

Dimensions

50cm x 40cm

Country of Origin

United Kingdom