RS PRO Spill Absorbent Roll for Maintenance Use, 180L Capacity, 1 per Pack

RS Stock No.: 872-5729Brand: RS PRO
brand-logo
View all in Spill Absorbents

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

180L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

10.67

Dimensions

365mm x 365mm x 1005mm

Country of Origin

United Kingdom

Product details

Heavy Duty Maintenance Roll

This high absorbency roll is perfect for general maintenance use making it a firm, workshop favourite.

The roll measures 90 cm by 40 metres and absorbs as much as 180 litres of liquid. In addition, it features an open back for quick wicking so the liquid or moisture can be cleared away as quickly as possible. The extra width of this maintenance roll makes it great for use in walkways, while perforations across both the width and length make it easy to use and suitable for most applications.

€ 271.99

€ 271.99 Each (Exc. Vat)

€ 337.27

€ 337.27 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 180L Capacity, 1 per Pack

€ 271.99

€ 271.99 Each (Exc. Vat)

€ 337.27

€ 337.27 Each (inc. VAT)

RS PRO Spill Absorbent Roll for Maintenance Use, 180L Capacity, 1 per Pack

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Type

Roll

Application

Maintenance

Absorbent Capacity

180L

Quantity Per Package

1

Trade Name

RS PRO

Colour

Black/Grey

Material

Polypropylene

Weight

10.67

Dimensions

365mm x 365mm x 1005mm

Country of Origin

United Kingdom

Product details

Heavy Duty Maintenance Roll

This high absorbency roll is perfect for general maintenance use making it a firm, workshop favourite.

The roll measures 90 cm by 40 metres and absorbs as much as 180 litres of liquid. In addition, it features an open back for quick wicking so the liquid or moisture can be cleared away as quickly as possible. The extra width of this maintenance roll makes it great for use in walkways, while perforations across both the width and length make it easy to use and suitable for most applications.