Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
9mm
Maximum Cable Diameter
12mm
Colour
Black
Internal Diameter
10.3mm
Material
Polyethylene
Maximum Bundle Diameter
32mm
Wall Thickness
0.85mm
Length
30.5m
Country of Origin
Taiwan, Province Of China
€ 70.92
€ 70.92 1 Reel of 30 Metres (Exc. Vat)
€ 87.94
€ 87.94 1 Reel of 30 Metres (inc. VAT)
1
€ 70.92
€ 70.92 1 Reel of 30 Metres (Exc. Vat)
€ 87.94
€ 87.94 1 Reel of 30 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 70.92 |
15 - 24 | € 68.42 |
25 - 49 | € 67.24 |
50+ | € 66.77 |
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
9mm
Maximum Cable Diameter
12mm
Colour
Black
Internal Diameter
10.3mm
Material
Polyethylene
Maximum Bundle Diameter
32mm
Wall Thickness
0.85mm
Length
30.5m
Country of Origin
Taiwan, Province Of China