RS PRO Spiral Wrap, I.D 10.6mm, 32mm Nylon

RS Stock No.: 811-7715Brand: RS PRODistrelec Article No.: 30404935
brand-logo
View all in Cable Spiral Wrapping

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

10.6mm

Material

Nylon

Maximum Bundle Diameter

32mm

Wall Thickness

0.7mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 22.20

€ 2.22 Each (Exc. Vat)

€ 27.53

€ 2.753 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 10.6mm, 32mm Nylon

€ 22.20

€ 2.22 Each (Exc. Vat)

€ 27.53

€ 2.753 Each (inc. VAT)

RS PRO Spiral Wrap, I.D 10.6mm, 32mm Nylon

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Minimum Cable Diameter

9mm

Maximum Cable Diameter

12mm

Colour

Natural

Internal Diameter

10.6mm

Material

Nylon

Maximum Bundle Diameter

32mm

Wall Thickness

0.7mm

Length

10m

Country of Origin

Taiwan, Province Of China

Product details

Nylon Spiral Wrap

A nylon spiral wrap used for bundling and tying. The spiral wrap is supplied in 10m rolls

Black or Natural colour
10m lengths
Nylon material

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in