RS PRO Spiral Wrap, I.D 6mm, 30mm Polyethylene

Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
6mm
Maximum Cable Diameter
8mm
Colour
Natural
Internal Diameter
6mm
Material
Polyethylene
Maximum Bundle Diameter
30mm
Wall Thickness
0.75mm
Length
30m
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PE Spiral Wrap - Natural
Don't let disorganised cables disrupt your environment. Use these RS PRO spiral cable wraps and experience the difference in efficiency and safety. Made from high-quality polyethene, RS PRO spiral cable wraps offer excellent build quality while providing the flexibility you need to manage your cables effortlessly. During application, wrap it around your cables to keep them neatly bundled and protected from damage.
Why Would You Choose Spiral Cable Wrap?
RS PRO spiral cable wraps are perfect for managing computer cables, electrical wires, and more. They keep your spaces neat and organised, with no more tangled or unsightly cables. You'll find this natural spiral wrap suitable for projects that require cable & wire management. It can prolong the working life by reducing wear and preventing tripping accidents.
Features and Benefits
- Easily organise and protect cables
- PE Material
- Allows breakouts at any point
- Supplied in various lengths and diameters
- Available in black or natural colours
Applications
- Homes entertainment
- Offices
- Workshops
€ 47.27
€ 47.27 1 Reel of 30 Metres (Exc. Vat)
€ 58.61
€ 58.61 1 Reel of 30 Metres (inc. VAT)
1
€ 47.27
€ 47.27 1 Reel of 30 Metres (Exc. Vat)
€ 58.61
€ 58.61 1 Reel of 30 Metres (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 47.27 |
15 - 24 | € 45.55 |
25 - 49 | € 44.82 |
50+ | € 44.56 |
Technical Document
Specifications
Brand
RS ProMinimum Cable Diameter
6mm
Maximum Cable Diameter
8mm
Colour
Natural
Internal Diameter
6mm
Material
Polyethylene
Maximum Bundle Diameter
30mm
Wall Thickness
0.75mm
Length
30m
Country of Origin
Taiwan, Province Of China
Product details
RS PRO PE Spiral Wrap - Natural
Don't let disorganised cables disrupt your environment. Use these RS PRO spiral cable wraps and experience the difference in efficiency and safety. Made from high-quality polyethene, RS PRO spiral cable wraps offer excellent build quality while providing the flexibility you need to manage your cables effortlessly. During application, wrap it around your cables to keep them neatly bundled and protected from damage.
Why Would You Choose Spiral Cable Wrap?
RS PRO spiral cable wraps are perfect for managing computer cables, electrical wires, and more. They keep your spaces neat and organised, with no more tangled or unsightly cables. You'll find this natural spiral wrap suitable for projects that require cable & wire management. It can prolong the working life by reducing wear and preventing tripping accidents.
Features and Benefits
- Easily organise and protect cables
- PE Material
- Allows breakouts at any point
- Supplied in various lengths and diameters
- Available in black or natural colours
Applications
- Homes entertainment
- Offices
- Workshops