RS PRO Split Core Current Transformer, 150A Input, 30:1, 5 A Output, 18.5mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
30:1
Bore Size
18.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
150A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Country of Origin
India
€ 71.65
€ 71.65 Each (Exc. Vat)
€ 88.85
€ 88.85 Each (inc. VAT)
1
€ 71.65
€ 71.65 Each (Exc. Vat)
€ 88.85
€ 88.85 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCurrent Ratio
30:1
Bore Size
18.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
150A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Country of Origin
India