RS PRO Split Core Current Transformer, 600A Input, 120:1, 5 A Output, 32.5mm Bore

Technical Document
Specifications
Brand
RS ProCurrent Ratio
120:1
Bore Size
32.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
600A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Country of Origin
India
€ 76.46
€ 76.46 Each (Exc. Vat)
€ 94.81
€ 94.81 Each (inc. VAT)
1
€ 76.46
€ 76.46 Each (Exc. Vat)
€ 94.81
€ 94.81 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProCurrent Ratio
120:1
Bore Size
32.5mm
Transformer Type
Split Core
Sensor Technology
Current Transformer
Input Current
600A
Output Current
5 A
Overall Height
110mm
Overall Width
62mm
Overall Depth
56.2mm
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Mounting Type
Bus Bar Mounting, Cable Tie
Dimensions
110 x 62 x 56.2 mm
Country of Origin
India