RS PRO Square Nylon Tube Insert, 1000kg Static Load Capacity

Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Height
43mm
Length
40mm
Width
40mm
Width
40mm
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel
€ 54.01
€ 54.01 1 Bag of 4 (Exc. Vat)
€ 66.97
€ 66.97 1 Bag of 4 (inc. VAT)
1
€ 54.01
€ 54.01 1 Bag of 4 (Exc. Vat)
€ 66.97
€ 66.97 1 Bag of 4 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 54.01 |
5 - 9 | € 53.12 |
10+ | € 52.15 |
Technical Document
Specifications
Brand
RS ProStatic Load Capacity
1000kg
Profile
Square
Body Material
Nylon
Bush Material
Nickel-Plated Brass
Height
43mm
Length
40mm
Width
40mm
Width
40mm
Country of Origin
United Kingdom
Product details
Heavy Duty Inserts
For fitting heavy duty self-levelling feet
Black re-enforced nylon square tube fittings
Insert in brass or stainless steel