RS PRO Squirrel Cage Motor AC Motor, 0.55kW, IE2, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

RS Stock No.: 230-5169Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

0.55kW

Frequency Rating

50

Efficiency Class

IE2

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2800rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

14mm

Shaft Length

30mm

Width

138.5mm

Current Rating

1.44A

Length

214.5mm

Maximum Output Torque

1.9nm

Depth

195mm

Dimensions

214.5x138.5x194mm

Country of Origin

Turkey

€ 193.01

€ 193.01 Each (Exc. Vat)

€ 239.33

€ 239.33 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 0.55kW, IE2, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

€ 193.01

€ 193.01 Each (Exc. Vat)

€ 239.33

€ 239.33 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 0.55kW, IE2, 3 Phase, 2 Pole, 400 V, Foot Mount Mounting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Power Rating

0.55kW

Frequency Rating

50

Efficiency Class

IE2

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2800rpm

Number of Poles

2

Mounting Type

Foot Mount

Shaft Diameter

14mm

Shaft Length

30mm

Width

138.5mm

Current Rating

1.44A

Length

214.5mm

Maximum Output Torque

1.9nm

Depth

195mm

Dimensions

214.5x138.5x194mm

Country of Origin

Turkey