E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Squirrel Cage Motor AC Motor, 1.5kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

RS Stock No.: 187-9866Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2920rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

174mm

Current Rating

4.1A

Length

296mm

Maximum Output Torque

4.9 Nm

Bearing Type

Deep Groove

Depth

241mm

Dimensions

296x174x241mm

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 363.80

€ 363.80 Each (Exc. Vat)

€ 451.11

€ 451.11 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 1.5kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting

€ 363.80

€ 363.80 Each (Exc. Vat)

€ 451.11

€ 451.11 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 1.5kW, IE3, 3 Phase, 2 Pole, 400 V, Flange Mount Mounting
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Power Rating

1.5kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

2920rpm

Number of Poles

2

Mounting Type

Flange Mount

Shaft Diameter

24mm

Shaft Length

50mm

Width

174mm

Current Rating

4.1A

Length

296mm

Maximum Output Torque

4.9 Nm

Bearing Type

Deep Groove

Depth

241mm

Dimensions

296x174x241mm

Country of Origin

Turkey