RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

RS Stock No.: 187-9872Brand: RS PRO
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

RS Pro

Power Rating

2.2kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1440rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

195mm

Current Rating

4.9A

Length

331mm

Maximum Output Torque

14.6 Nm

Bearing Type

Deep Groove

Depth

286mm

Dimensions

331 x 195 x 286mm

Country of Origin

Turkey

€ 521.56

€ 521.56 Each (Exc. Vat)

€ 646.73

€ 646.73 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

€ 521.56

€ 521.56 Each (Exc. Vat)

€ 646.73

€ 646.73 Each (inc. VAT)

RS PRO Squirrel Cage Motor AC Motor, 2.2kW, IE3, 3 Phase, 4 Pole, 400 V, Flange Mount Mounting

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Power Rating

2.2kW

Frequency Rating

50Hz

Efficiency Class

IE3

AC Motor Type

Squirrel Cage Motor

Supply Voltage

400 V

Phase

3

Output Speed

1440rpm

Number of Poles

4

Mounting Type

Flange Mount

Shaft Diameter

28mm

Shaft Length

60mm

Width

195mm

Current Rating

4.9A

Length

331mm

Maximum Output Torque

14.6 Nm

Bearing Type

Deep Groove

Depth

286mm

Dimensions

331 x 195 x 286mm

Country of Origin

Turkey